• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU MESSBOI 10 B Cable length gauge Cable Ø range: 1 - 15 mm

Product type
Cable length gauge
Cable Ø up to
1 mm
Cable Ø (max.)
15 mm
Cable Ø range
1 - 15 mm
Length
110 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Measurement range 1 - 15 mm
  • Counter: 9999.99 m with reset button
Product type

Cable length gauge

Cable Ø up to

1 mm

Cable Ø (max.)

15 mm

Cable Ø range

1 - 15 mm

Length

110 mm

Width

260 mm

Height

140 mm

Dim

(L x W x H) 110 x 260 x 140 mm

Weight

0.70 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197130 HELU MESSBOI 10 B Cable length gauge Cable Ø range: 1 - 15 mm

Description

The length measuring device is suitable for measuring the length of winding goods such as cables and wires. Length measuring device with mounting bracket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)