1/2
Image similar
Control lead
3 G
500 m
1 mm²
Flame-retardant
Flexible
Shielded
chemical-resistant
incl. graduation (metres)
Oil-resistant
Y-CY-JZ
8.30 mm
Yes
DIN VDE 0293
4
12.5
No
16249-500
Transparent
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
4000 V
3 G 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
16249-500
Datasheet 3041809 HELU Y-CY-JZ Control lead 3 G 1 mm² Transparent 16249-500 500 m
User & Safety Instructions 3041809 HELU Y-CY-JZ Control lead 3 G 1 mm² Transparent 16249-500 500 m
The necessary accessories are required to use the article as described.