Image similar
Control lead
5 G
500 m
0.75 mm²
Flame-retardant
Flexible
Shielded
chemical-resistant
incl. graduation (metres)
Oil-resistant
Y-CY-JZ
9.30 mm
Yes
DIN VDE 0293
5
10
No
16226-500
Transparent
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
4000 V
5 G 0.75 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
16226-500
Datasheet 3041668 HELU Y-CY-JZ Control lead 5 G 0.75 mm² Transparent 16226-500 500 m
User & Safety Instructions 3041668 HELU Y-CY-JZ Control lead 5 G 0.75 mm² Transparent 16226-500 500 m
The necessary accessories are required to use the article as described.