• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6100000 KV 9112 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

1/2
Product type
Distribution board
No. of partitions
12
No. of rows
1
Mounting type
Surface-mount
Width
295 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated insulation voltage: Ui = 400V a.c.
  • Power output capacity: Pde = 26 W at 30K according to EN 60670-24
  • Allowed Power Loss Pzul = 21 W at 30 K to DIN 43871
  • II protection rating
  • Material: PS (polystirene)
  • IP65 rating
Product type

Distribution board

No. of partitions

12

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey-white (RAL 7035)

Width

295 mm

Height

238 mm

Dim

(W x H x D) 295 x 238 x 129 mm

Depth

129 mm

Content

1 pc(s)

Weight

2.06

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659658 Hensel 6100000 KV 9112 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Information

Information 1659658 Hensel 6100000 KV 9112 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Description

12 division units: 1 x 12 x 18 mm, 1-row, each PE/N number x cross-section 3 x 25 mm², 12 x 4 mm² Cu, FIXCONNECT® plug-in terminal technology, N separated, for 2 different potential, for the installation of devices with snap-on mounting on DIN rail, top hat, 35 mm, with a transparent door.
With cable entry panel. With Cover strips for the device cut-out. With integrated, elastic sealing membranes for cable entry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)