• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6100055 KV 9103 Distribution board Surface-mount No. of partitions = 3 No. of rows = 1 Content 1 pc(s)

1/2
Product type
Distribution board
No. of partitions
3
No. of rows
1
Mounting type
Surface-mount
Width
102 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Rated insulation voltage: Ui = 400V a.c.
  • Power output capacity: Pde = 10 W at 30K according to EN 60670-24
  • II protection rating
  • Material: PS (polystirene)
  • IP65 rating
Product type

Distribution board

No. of partitions

3

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey-white (RAL 7035)

Width

102 mm

Height

197 mm

Dim

(W x H x D) 102 x 197 x 92 mm

Depth

92 mm

Content

1 pc(s)

Weight

0.41

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659654 Hensel 6100055 KV 9103 Distribution board Surface-mount No. of partitions = 3 No. of rows = 1 Content 1 pc(s)

Information

Information 1659654 Hensel 6100055 KV 9103 Distribution board Surface-mount No. of partitions = 3 No. of rows = 1 Content 1 pc(s)

Description

3 division units: 1 x 3 x 18 mm, 1-row, each PE/N number x cross-section 1 x 25 mm², 4 x 4 mm² Cu, FIXCONNECT® plug-in terminal technology, for the installation of devices with snap-on mounting on DIN rail, top hat 35 mm
With transparent cover, sealable. With cable entry aperture, device cut-Buchse removable. With integrated, elastic sealing membranes for cable entry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)