• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 61000734 KV 1504 Switchboard cabinet Content 1 pc(s)

1/2
Product type
Switchboard cabinet
No. of partitions
4.5
No. of rows
1
Width
126 mm
Height
228 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hensel small distributor KV 1504

  • 4.5 division units: 1 x 4.5 x 18 mm
  • 1-row
  • The PE/N number x cross-section 2 x 25 mm², 4 x 4 mm² Cu, FIXCONNECT® plug-in terminal technology

Technical specifications

Product type

Switchboard cabinet

No. of partitions

4.5

with PE and N terminals

Yes

No. of rows

1

Factory colour

Grey-white (RAL 7035)

Width

126 mm

Height

228 mm

Dim

(W x H x D) 126 x 228 x 111 mm

Depth

111 mm

Content

1 pc(s)

Wireless charging

No

Weight

0.64

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826923 Hensel 61000734 KV 1504 Switchboard cabinet Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826923 Hensel 61000734 KV 1504 Switchboard cabinet Content 1 pc(s)

Description

Small distributor KV 1504

This text is machine translated.

Features

  • For the installation of devices with snap-on mounting on DIN rail, top hat 35 mm
  • With transparent cover, sealable
  • Lock for door and plombierset see accessories
  • With cable entry panel
  • The cut-out device removable
  • With integrated, elastic sealing membranes for cable entry
  • Protection class IP 54
  • Color: gray, RAL 7035
  • Rated insulation voltage Ui = 400V a.c.
  • Power output capacity Pde = 12 W at 30K according to EN 60670-24

More interesting products

(*All information is plus legal VAT)