• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000313 Junction box Screw-fit, Halogen-free (L x W) 255 mm x 205 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Features

Screw-fit

Halogen-free

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 255 mm x 205 mm

Length

255 mm

Width

205 mm

Depth

112 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748476 Hensel 62000313 Junction box Screw-fit, Halogen-free (L x W) 255 mm x 205 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic with individual customer logo. Configuration of the individual printing simply, fast and online via www.mein-kasten.de. For surface-mounted applications in buildings or for the protected installation in the open. With external straps for mounting and lid mounting via snap locks. With innovative terminal technology up to 25 mm², 5-pin. Cable entry via metric knockouts in housing walls and base. Attached insertion nozzle in protection class IP 55.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.