• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000315 Junction box Screw-fit, Halogen-free (L x W) 295 mm x 225 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Features

Screw-fit

Halogen-free

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 295 mm x 225 mm

Length

295 mm

Width

225 mm

Depth

122 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748494 Hensel 62000315 Junction box Screw-fit, Halogen-free (L x W) 295 mm x 225 mm 1 pc(s)

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.