• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000403 Junction box Weather-proof, Halogen-free (L x W) 93 mm x 93 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Features

Weather-proof

Halogen-free

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 93 mm x 93 mm

Length

93 mm

Width

93 mm

Depth

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748554 Hensel 62000403 Junction box Weather-proof, Halogen-free (L x W) 93 mm x 93 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic with individual customer logo. Configuration of the individual printing simply, fast and online via www.mein-kasten.de. For unprotected installation outdoors or surface-mounted applications indoors. Resistant to weather influences, such as UV exposure to solar radiation, protected against rain water, temperature-resistant and impact-resistant. Cover attachment via quick-release fasteners With external brackets for mounting. Corrosion-resistant, for offshore applications. With approval for marine installation. Cable junction box without terminal. Casing walls without pre-emption. Cable guides can be drilled individually. Wall area can be used for cable entry maximum M 20 With lid strap.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.