• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP BF 36 Flange Plastic 1 pc(s)

1/2
Packaging type
Piece
Product type
Flange
Material
Plastic
Features
vented
Type
ENYSTAR ventilation flange
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
Packaging type

Piece

Product type

Flange

Features

vented

Type

ENYSTAR ventilation flange

Compatible with (details)

Housing width 360 mm

Housing depth 186 mm

IP44

Height

360 mm

Material

Plastic

Content

1 pc(s)

Type

FP BF 36

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297817 Hensel FP BF 36 Flange Plastic 1 pc(s)

Description

Ventilation flange for vertical mounting on housing walls and for ventilation of ENYSTAR distributors at extremely high internal temperatures or in case of the risk of condensation.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?