• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP FG 272 Flange Plastic (W x H) 110 mm x 50 mm 1 pc(s)

1/2
Product type
Flange
Material
Plastic
Type
Flange
Factory colour
Multicolour
Width
110 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Depth: 110 mm
Product type

Flange

Type

Flange

Factory colour

Multicolour

Width

110 mm

Height

50 mm

Dim

(W x H) 110 mm x 50 mm

Weight

0.46

Material

Plastic

Content

1 pc(s)

Type

FP FG 272

110

Other

50 mm

Untreated

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291612 Hensel FP FG 272 Flange Plastic (W x H) 110 mm x 50 mm 1 pc(s)

Description

Mounting flange with sealing range 1 x Ø 30-72 mm for housing wall 2 (270 mm).

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?