• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi MP 3 Mounting plate (L x W) 415 mm x 265 mm Phenolic paper 1 pc(s)

1/2
Product type
Mounting plate
Length
415 mm
Width
265 mm
Material
Phenolic paper
Dim
(L x W) 415 mm x 265 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

MI MP3 mounting kit

  • Mounting plate
  • B265 x H 415 mm

Technical specifications

Product type

Mounting plate

Length

415 mm

Width

265 mm

Dim

(L x W) 415 mm x 265 mm

Material

Phenolic paper

Factory colour

Multicolour

Content

1 pc(s)

Type

Mi MP 3

RoHS-compliant

Yes

Weight

614 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826965 Hensel Mi MP 3 Mounting plate (L x W) 415 mm x 265 mm Phenolic paper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826965 Hensel Mi MP 3 Mounting plate (L x W) 415 mm x 265 mm Phenolic paper 1 pc(s)

Description

Hensel MI MP3. Weight: 614 g, width: 265mm, depth: 4 mm

This text is machine translated.

Features

  • Material thickness 4 mm
  • For Mi-Leergehause sizes 3, 4, 6
  • With fixing screws

More interesting products

(*All information is plus legal VAT)