• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi ZR 6 Attachment bracket Plastic Grey (W x H) 600 mm x 450 mm 1 pc(s)

1/2
Product type
Attachment bracket
Material
Plastic
Type
Intermediate
Factory colour
Grey
Compatible with (details)
Housing width 600 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 80 mm
Product type

Attachment bracket

Type

Intermediate

Factory colour

Grey

Compatible with (details)

Housing width 600 mm

Width

600 mm

Height

450 mm

Dim

(W x H) 600 mm x 450 mm

Material

Plastic

Content

1 pc(s)

Type

Mi ZR 6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296369 Hensel Mi ZR 6 Attachment bracket Plastic Grey (W x H) 600 mm x 450 mm 1 pc(s)

Description

Intermediate frame for enlarging the installation depths by 85 mm for the Mi-housing size 6.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?