• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 2252 Labels Ø 19 mm Paper Red 1280 pc(s) Permanent adhesive Sticky dots

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1280 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sticky dots

Label size

Ø 19 mm

Label material

Paper

Factory colour

Red

Adhesion

Permanent adhesive

Content

1280 pc(s)

Format

Circular

Label width

19 mm

Label height

19 mm

Label diameter

19 mm

Format

111 x 170 mm

Contents

32 Sheet

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335225 Herma 2252 Labels Ø 19 mm Paper Red 1280 pc(s) Permanent adhesive Sticky dots

Information

Information 335225 Herma 2252 Labels Ø 19 mm Paper Red 1280 pc(s) Permanent adhesive Sticky dots

Description

For the award, labelling or marking of bottles, boxes, boxes and envelopes, files or folders.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)