• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4378 Label film 210 x 148 mm Paper, rain-proof White 200 pc(s) Extra strong Laser printer, Copier

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 145.00
-10 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herma weatherproof label 4378 210x148mm white 200 pcs/pack

  • Made of impregnated, white special paper, for highly stressed outdoor labeling
  • Weather-proof, resistant to aging, oil and dirt repellent, temperature resistant from -30 to +80 °C, seawater-resistant
  • Suitable for laser printers and copiers - not for color laser printers and inkjet printers
  • Dimensions 210 x 148 mm (W x H)
  • Temperature range: -30 to +80 °C.
  • Laser printer, copier
  • Material: Paper, impregnated
  • Colour: white
  • 200 labels/pack
  • Symbol image for Herma 4378 Label film 210 x 148 mm Paper, rain-proof White 200 pc(s) Extra strong Laser printer, Copier
  • Symbol image for Herma 4378 Label film 210 x 148 mm Paper, rain-proof White 200 pc(s) Extra strong Laser printer, Copier
  • Symbol image for Herma 4378 Label film 210 x 148 mm Paper, rain-proof White 200 pc(s) Extra strong Laser printer, Copier

Technical specifications

Product type

Label film

Label size

210 x 148 mm

Label material

Paper, rain-proof

Factory colour

White

Adhesion

Extra strong

Content

200 pc(s)

Format

Rectangular

Label width

210 mm

Label height

148 mm

Format

A4

Contents

100 Sheet

Suitable for

Laser printer

Copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

Description

Labels made of special weather-resistant paper, self-adhesive. Made of impregnated, white special paper, extremely strong adhesive, even on critical surfaces. ideal for heavy-duty labeling and outdoor use. Water, oil and dirt repellent, resistant to aging, seawater-resistant. Temperature resistant from -30 to +80 °C. Carrier material made of chlorine-free bleached pulp, solvent-free adhesive. For laser printers and copiers. Not suitable for inkjet printers, color laser printers and color copiers. Free software solutions.

This text is machine translated.