• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 9533 Label film 99.1 x 42.3 mm PE film White 120 pc(s) Permanent adhesive Laser, colour, Laser printer, Colour cop

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HERMA Labels A4 outdoor film 99.1x42.3 mm white extra strong adhesion film matt weatherproof 120 pcs.

  • Weatherproof labels made of white, matte polyethylene film, self-adhesive
  • Ideal for outdoor applications, heavy-duty labelling: Property labels, window stickers, note and warning signs, markings in storage and production
  • Extremely strong, even on critical surfaces
  • Weather-proof, elastic, aging resistant, oil and dirt-repellent, washable, temperature resistant from -40 to +150 °C, seawater-resistant
  • For laser printer, copier, color laser printer and color copiers
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

Label film

Label size

99.1 x 42.3 mm

Label material

PE film

Factory colour

White

Adhesion

Permanent adhesive

Content

120 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

42.3 mm

Format

A4

Contents

10 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Marking

Point out

Organizing

Labeling

Universal

Label

Printable

Yes

Features

Adhesive (extra strong)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883082 Herma 9533 Label film 99.1 x 42.3 mm PE film White 120 pc(s) Permanent adhesive Laser, colour, Laser printer, Colour cop

Description

- Weatherproof labels made of white, matte polyethylene film, self-adhesive- Ideal for outdoor applications and exposure to harsh conditions: identification labels, adhesive signs for display windows, information and warning signs, identification of ite

More interesting products

(*All information is plus legal VAT)