• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4685 70 x 37 mm Polyester film Transparent 600 pc(s) Permanent adhesive Label film

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Herma transparent labels, foil, matt, permanent adhesive

  • Transparent Mat Foil Labels on A4 sheets, self-adhesive
  • Perfect for aesthetically demanding applications, ideal on colored underground, glass, porcelain, in representative documents, updates or to address
  • No Label effect: label acts as directly printed
  • Weather-proof, resistant to aging, oil and dirt-resistant, washable
  • Interference-free processing by round security edge and optimum flatness of
  • For laser printers and copiers, color laser printer and color copiers
  • Not suitable for inkjet printers
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

Label film

Label size

70 x 37 mm

Label material

Polyester film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

600 pc(s)

Format

Rectangular

Label width

70 mm

Label height

37 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Address

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 330644 Herma 4685 70 x 37 mm Polyester film Transparent 600 pc(s) Permanent adhesive Label film

More interesting products

(*All information is plus legal VAT)