• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8020 Labels (A4) 210 x 297 mm Film, glossy Transparent 25 pc(s) Permanent adhesive Label film

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Herma film label 8020 210x297mm tr 25 pcs/pack

  • After sticking it almost invisible, the inscription acts as directly printed, oil and dirt repellent, washable
  • Crystal-clear and high-gloss, perfect for visually demanding applications, ideal on glass, porcelain, plastic, metal & glossy surfaces
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 210 x 297 mm (W x H)
  • A4 sheet
  • Film thickness: 52 µm
  • weatherproof
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Transparent
  • glossy
  • 25 labels/pack
  • Symbol for Laser Beam: A stylised light beam striking an obstacle, with the word 'LASER' underneath.
  • Symbol of a printer with paper stacks and the word 'COPY'
  • Number '1' in black text on a white background.
  • 'Colour Laser' logo with a stylised laser beam and coloured stripes in the background.
  • The image displays the logo for 'COLOUR COPY', with a stylised printer pattern in the top right corner on a black background.

Technical specifications

Product type

Label film

Label size

210 x 297 mm

Label material

Film, glossy

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

25 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Copier

Laser, colour

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180697 Herma 8020 Labels (A4) 210 x 297 mm Film, glossy Transparent 25 pc(s) Permanent adhesive Label film

Description

Transparent transparent transparent film labels on A4 sheets, self-adhesive. High gloss, perfect for visually demanding applications. ideal on glass and glossy surfaces, plastic, metal and colored background. As a high-quality product label, for representative documents and gift boxes, for marking office equipment, as a window sticker and door sign, or for addressing. No label effect: Labeling acts as directly printed. Weather-proof, resistant to aging, oil and dirt repellent, washable. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)