
Number (Package size 300 pc(s))
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Herma label film 4692 96.5x42.3mm white 300 pcs/pack
- For heavy-duty indoor and outdoor labels, extremely durable, resistant to aging/temperature/UV
- Ideal for marking in warehouse, production & workshop, sign, for property and inventory marking
- Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
- Dimensions 97 x 42.3 mm (W x H)
- A4 sheet
- Film thickness: 50 µm
- Temperature range: -30 to +80 °C.
- With circumfacing edge
- Laser printer, color laser printer, copier
- Material: Polyester film
- Colour: white
- Mat
- 300 labels/pack
Technical specifications
- Product type
Label film
- Label size
97 x 42.3 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Extra strong
- Content
300 pc(s)
- Format
Rectangular
- Label width
97 mm
- Label height
42.3 mm
- Format
A4
- Contents
25 Sheet
- Suitable for
Laser printer
Laser, colour
Copier
Colour copier
- Printable
Yes
- Label type
Universal
Heavy duty
Outdoor
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180721 Herma 4692 Labels (A4) 97 x 42.3 mm Polyester film White 300 pc(s) Extra strong Label film
Description
White matt film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-adhesive labels, shop window stickers, warning and warning signs, markings in storage and production. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.
This text is machine translated.
This text is machine translated.




































