
Highlights & Details
Herma universal label PREMIUM 148.5 x 205 mm (W x H) Paper white 400 labels/pack
- Guaranteed non-interference-free printing on all laser and inkjet printers
- Particularly fast and secure adhesive, even on cool and moist surfaces
- Brilliant and sharp print result thanks to extremely high whiteness
- Dimensions 148.5 x 205 mm (W x H)
- A5 sheet with tear-off tab
- bleached without chlorine
- Solvent-free paste
- Laser printer, color laser printer, inkjet printer, copier, color copier
- Material: Paper
- Colour: white
- 400 labels/pack
Technical specifications
- Product type
Address labels
- Label size
148.5 x 205 mm
- Label material
Paper
- Factory colour
White
- Content
400 pc(s)
- Format
Rectangular
- Label width
148.5 mm
- Label height
205 mm
- Format
A5
- Contents
400 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Address
Shipping
Universal
- Printable
Yes
Documents & Downloads
Datasheet
Datasheet 2125915 Herma 8690 Address labels 148.5 x 205 mm Paper White 400 pc(s) Inkjet printer, Laser printer, Laser, colour, Copier, Col
User & Safety Instructions
User & Safety Instructions 2125915 Herma 8690 Address labels 148.5 x 205 mm Paper White 400 pc(s) Inkjet printer, Laser printer, Laser, colour, Copier, Col
Description
This text is machine translated.





























