• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6098307 Hercules NSR 3041 Spandex Protective glove Size (gloves): 7 EN 388:2016 Cut protection level 5 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Hercules NSR 3041 60983 Size 7

Our service for you

Technical specifications

Product type

Protective glove

Protection class

Cut protection level 5

Material (palm)

Polyvinyl chloride

Size

7

Factory colour

Black

EN standard

EN 388:2016

Features

with cuff

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632639 HexArmor 6098307 Hercules NSR 3041 Spandex Protective glove Size (gloves): 7 EN 388:2016 Cut protection level 5 1 Pair

User & Safety Instructions

User & Safety Instructions 2632639 HexArmor 6098307 Hercules NSR 3041 Spandex Protective glove Size (gloves): 7 EN 388:2016 Cut protection level 5 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-puncture resistance (in the affected reinforced areas)
  • Model with complete cover and preformed design forMaximum comfort and protection
  • Palm with silicone knobs
  • Needle stick protection level 5 (11.59N)
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)