
HG-HW PA6 Heavy Weight HG-HW21 166-11304 Hellermann Tyton
Highlights & Details
HG-HW PA6 Heavy Weight HG-HW21 166-11304
- Heavy weight
- High mechanical strength
- Very abrasion resistant
- High impact strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Low smoke and low toxicity
- Self-extinguishing according to UL94 V2
- Colour: black (UV resistant)
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
Abrasion-resistant
extra crush-proof
flame-retardant
Heavy duty mechanical load
acid-resistant
halogen-free
oil-resistant
- Inside diameter
15.50 mm
- Outside Ø
21.20 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
55 mm
- Manufacturer part #
166-11304
- RoHS-compliant
Yes
- Type
HG-HW21
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 605528 HG-HW PA6 Heavy Weight HG-HW21 166-11304 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605528 HG-HW PA6 Heavy Weight HG-HW21 166-11304 Hellermann Tyton
Description
• High mechanical strength
• Abrasion resistant
• High impact strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Colour: black (UV resistant) Heavy-duty machine buidling, plant construction, and public buildings, wherever high mechanical strength is required.
Features
- Material: Polyamide 6, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































