• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAEC End Caps for Corrugated Conduits PAEC21 166-50801 Hellermann Tyton

Product type
End cap
Content
1 pc(s)
Material
Polyamide
Conduit features
halogen-free
Outside Ø
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAEC End Caps for Corrugated Conduits PAEC21 166-50801

  • Fast fit
  • Snaps over end of conduit when not terminated with fitting
  • Provides smooth entry to prevent damage to cables
  • UV resistant (black)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

End cap

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Compatible with

Plastic tube

Suitable for diameters

21 mm

Outside Ø

21 mm

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

166-50801

RoHS-compliant

Yes

Type

PAEC21

Documents & Downloads

Datasheet

Datasheet 605702 PAEC End Caps for Corrugated Conduits PAEC21 166-50801 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605702 PAEC End Caps for Corrugated Conduits PAEC21 166-50801 Hellermann Tyton

Description

• Snaps over end of conduit when not terminated with fitting
• Provides smooth entry to prevent damage to cables

Features

  • Material: Polyamide 6.6, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)