• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HG-HW PA6 Heavy Weight HG-HW54 166-11308 Hellermann Tyton

1/8
Product type
Conduit
Content
Sold per metre
Material
Polyamide
Conduit features
Abrasion-resistant
extra crush-proof
flame-retardant
Heavy duty mechanical load
acid-resistant
halogen-free
oil-resistant
Inside diameter
46 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HG-HW PA6 Heavy Weight HG-HW54 166-11308

  • Heavy weight
  • High mechanical strength
  • Very abrasion resistant
  • High impact strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Low smoke and low toxicity
  • Self-extinguishing according to UL94 V2
  • Colour: black (UV resistant)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide

Conduit features

Abrasion-resistant

extra crush-proof

flame-retardant

Heavy duty mechanical load

acid-resistant

halogen-free

oil-resistant

Inside diameter

46 mm

Outside Ø

54.50 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

90 mm

Manufacturer part #

166-11308

RoHS-compliant

Yes

Type

HG-HW54

Max. length sold by the metre

25 m

Documents & Downloads

Datasheet

Datasheet 605165 HG-HW PA6 Heavy Weight HG-HW54 166-11308 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605165 HG-HW PA6 Heavy Weight HG-HW54 166-11308 Hellermann Tyton

Description

• Heavy weight
• High mechanical strength
• Abrasion resistant
• High impact strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Colour: black (UV resistant) Heavy-duty machine buidling, plant construction, and public buildings, wherever high mechanical strength is required.

Features

  • Material: Polyamide 6, Colour: Black.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)