• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HG-PP PP Standard Weight HG-PP28 166-11907 Hellermann Tyton

1/8
Product type
Conduit
Content
Sold per metre
Material
Polypropylene
Inside diameter
22.80 mm
Outside Ø
28.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

353 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HG-PP PP Standard Weight HG-PP28 166-11907

  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Self-extinguishing to IEC 61386

Our service for you

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polypropylene

Inside diameter

22.80 mm

Outside Ø

28.50 mm

Max. temperature

+90 °C

Min. temperature

-20 °C

Bend radius

55 mm

Fire protection properties

Self extinguishing According to EN 61386

Manufacturer part #

166-11907

RoHS-compliant

Yes

Type

HG-PP28

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 605596 HG-PP PP Standard Weight HG-PP28 166-11907 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605596 HG-PP PP Standard Weight HG-PP28 166-11907 Hellermann Tyton

Description

• resistant to acids and alkalis
• self-extinguishing Machine building, electrical installations, buildings, particularly when buried in concrete or plaster.

Features

  • Material: Polypropylene, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)