• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HG-SM Straight Swivel External Thread, IP66 HG42-SM-M40 166-21306 Hellermann Tyton

1/7
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
halogen-free
oil-resistant
Inside diameter
35.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HG-SM Straight Swivel External Thread, IP66 HG42-SM-M40 166-21306

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

oil-resistant

Compatible with

HelaGuard sleeving

Inside diameter

35.50 mm

External thread

M40

Max. temperature

+135 °C

Min. temperature

-50 °C

Fire protection properties

Complies with UL94 V2

Manufacturer part #

166-21306

RoHS-compliant

Yes

Type

HG42-SM-M40

Type

M40

Documents & Downloads

Datasheet

Datasheet 605842 HG-SM Straight Swivel External Thread, IP66 HG42-SM-M40 166-21306 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605842 HG-SM Straight Swivel External Thread, IP66 HG42-SM-M40 166-21306 Hellermann Tyton

Description

• One piece, fast fit
• High pull-off strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus

Features

  • Material: Polyamide 6.6;Nickel Plated Brass, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)