• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon BNC1.2/5.0-6G BNC connector Plug, straight 75 Ω 1 pc(s)

Image similar
Cable category
SC-Vector Plus 1.2L/5.0
SC-Astral LLX
SC-Vector Plus 1.2L/4.8DZ
Product type
BNC connector
Connector type
Plug, straight
Impedance
75 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug

Our service for you

Technical specifications

Cable category

SC-Vector Plus 1.2L/5.0

SC-Astral LLX

SC-Vector Plus 1.2L/4.8DZ

Product type

BNC connector

Connector type

Plug, straight

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

7.10 mm

Case material

Brass nickel plated

Manufacturer part #

BNC1.2/5.0-6G

Contact material

Gold plated

RoHS-compliant

Yes

Temperature range

-65-+165 °C

Type

BNC1.2/5.0-6G

Documents & Downloads

Datasheet

Datasheet 1541235 Hicon BNC1.2/5.0-6G BNC connector Plug, straight 75 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.