• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon BNC1.2/5.0HD BNC connector Plug, straight 75 Ω 1 pc(s)

Image similar
Product type
BNC connector
Connector type
Plug, straight
Impedance
75 Ω
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug

Our service for you

Technical specifications

Product type

BNC connector

Connector type

Plug, straight

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5 mm

Case material

Brass nickel plated

Manufacturer part #

BNC1.2/5.0HD

Contact material

Gold plated

RoHS-compliant

Yes

Temperature range

-65-+165 °C

Type

BNC1.2/5.0HD

Documents & Downloads

Datasheet

Datasheet 1541232 Hicon BNC1.2/5.0HD BNC connector Plug, straight 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541232 Hicon BNC1.2/5.0HD BNC connector Plug, straight 75 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)