• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-X3DM-HD-B XLR connector Sleeve plug Number of pins: 3 Black 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Sleeve plug
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR mounted plug

  • XLR connector
  • Sleeve plug

Our service for you

Technical specifications

  • Attachment: Universal-D-flange
Product type

XLR connector

Connector type

Sleeve plug

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Manufacturer part #

HI-X3DM-HD-B

Type

HI-X3DM-HD-B

Content

1 pc(s)

Bend relief

No

IP67

Documents & Downloads

Datasheet

Datasheet 1541220 Hicon HI-X3DM-HD-B XLR connector Sleeve plug Number of pins: 3 Black 1 pc(s)

Description

Scope of delivery

  • With protective cap
  • This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)