• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-X3DF-P XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

Product type
XLR connector
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hicon HI-X3DF-P XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

  • XLR connector
  • Sleeve socket, straight pins

Our service for you

Technical specifications

  • Attachment: Universal-D-flange
Type

Plastic casing

Product type

XLR connector

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Silver plated

Manufacturer part #

HI-X3DF-P

Type

HI-X3DF-P

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 747754 Hicon HI-X3DF-P XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747754 Hicon HI-X3DF-P XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)