• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-X4CM-G XLR connector Plug, straight Number of pins: 4 Black 1 pc(s)

Product type
XLR connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
4
Contact material
Gold plated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR Cable Plugs

  • XLR connector
  • Plug, straight

Our service for you

Technical specifications

Type

Metal housing with metal cover

Product type

XLR connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

4

Contact material

Gold plated

Manufacturer part #

HI-X4CM-G

Type

HI-X4CM-G

Content

1 pc(s)

Bend relief

Yes

Socket diameter

4.0 - 8.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409387 Hicon HI-X4CM-G XLR connector Plug, straight Number of pins: 4 Black 1 pc(s)

Description

The Standard strain relief (for cable diameters from 4 - 8.5 mm), compared to other systems important advantages: The force of the clamping jaws is also used for large cable diameter and a larger area, while in the other products often the soft-PVC the microphone cable on the side of the crushed. Thus, the cable will be protected. The strain relief force is still about twice as high as the conventional systems.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)