• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HI-X3CM-BLK XLR connector Connector, straight Number of pins: 3 Black 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Connector, straight
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR coupler

  • XLR connector
  • Connector, straight

Our service for you

Technical specifications

  • Turned contacts
Product type

XLR connector

Connector type

Connector, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Silver plated

Manufacturer part #

HI-X3CM-BLK

Type

HI-X3CM-BLK

Content

1 pc(s)

Bend relief

Yes

Seal type

Push

Documents & Downloads

Datasheet

Datasheet 1541215 Hicon HI-X3CM-BLK XLR connector Connector, straight Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541215 Hicon HI-X3CM-BLK XLR connector Connector, straight Number of pins: 3 Black 1 pc(s)

Description

The Standard strain relief (for cable diameters from 4 - 8.5 mm), compared to other systems important advantages: The force of the clamping jaws is also used for large cable diameter and a larger area, while in the other products often the soft-PVC the microphone cable on the side of the crushed. Thus, the cable will be protected. The strain relief force is still about twice as high as the conventional systems.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)