• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics MER1v2 1-channel headstage 750 W Compatible with: Universal

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hifonics monoblock MERCURY I (v2)

  • Compact dimensionsHeavy aluminum heat sink with optimal coolingCast end parts with hidden mounting channels

Technical specifications

Product type

1-channel headstage

Impedance

4 Ω

Frequency range

40 - 150 Hz

Total audio power (music)

750 W

Power per channel (RMS)

750 W

Factory colour

Silver

Width

205 mm

Height

46 mm

Depth

278 mm

Dim

(W x H x D) 205 x 46 x 278 mm

Compatible with

Universal

Compatible with

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799405 Hifonics MER1v2 1-channel headstage 750 W Compatible with: Universal

Description

MERCURY PERFORMANCE COMPACTThe amplifiers of THE MERCURY series have been taking on a special place in the HiFonics program for years, thanks to their compact design and high power. The Class D Mono power pack MERCURY I is not only particularly effective with 85% efficiency, but boasts 1 Ohm up to 750 W/RMS power. The equipment is very extensive with each infinitely variable low-pass filter, bass-boost, phase regulator, Subsonic filter and cabled bass-level remote control.

This text is machine translated.

Features

  • High degree of efficiency and efficient performanceEncapsulated current and loudspeaker connectionsBass-level remote control1 X 300 W/RMS @ 4 Ω1 X 525 W/RMS @ 2 Ω1 X 750 W/RMS @ 1 ΩLPF 40 - 150 HzSubsonic 10 - 35 HzPhase 0 – 180°Bass Boost 0 - 12 dBPhono inputsHigh level inputs with EPSAuto Power OnBass-level remote controlDimensions 205 x 46 x 278 mm

What kind of In-car Headstage Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.