• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

Packaging type
Piece
Product type
High-performance relay
Operating voltage
48 V DC
Contact type
2 change-overs
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.00 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

High-performance relay

Type

RPM22ED

Operating voltage

48 V DC

Permanent current (max.)

15 A

Contact type

2 change-overs

Features

+ test button

Mounting type

Push-fit

Connection

Pin terminal (flat)

Content

10 pc(s)

15 A

21

27 mm

53 mm

TRUE

Polarity free

Mono stable

TRUE

Double contact

FALSE

Plug-in connection

Other

IP40

TRUE

Other

DC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923597 High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923597 High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

Information

Information 2923597 High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

Information 2923597 High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

Information 2923597 High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

Information 2923597 High-performance relay Push-fit Schneider Electric RPM22ED 2 change-overs 48 V DC Piece 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.98*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)