• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Highlander Backpack NOVAR Rucksack 50+5L 55 l (W x H x D) 35 x 65 x 28 cm Navy RUC296-NB

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highlander novar backpack 50+5L - marine blue

  • Easy to use drawstring system for the main compartment
  • Attachment points for hiking rods / ice pick
  • Double belt load stabilization at shoulder straps and hip belt
  • Drinking system compatible
  • Mounting loops on the lid
  • 2 hip-fins bags with water-proof zipper
  • Adjustable shoulder straps and hip belt
  • Zipper pocket in the lid
  • Adjustable chest strap with emergency whistle on the buckle
  • 2 large, elastic front pockets
  • Side pockets with zip opening
  • Duraflex buckles
  • Inclusive of rain cover

Technical specifications

Product type

Backpack

Dim

(W x H x D) 35 x 65 x 28 cm

Factory colour

Navy

Volume

55 l

Material

Nylon

Weight

1.86 kg

Width

35 cm

Height

65 cm

Depth

28 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734858 Highlander Backpack NOVAR Rucksack 50+5L 55 l (W x H x D) 35 x 65 x 28 cm Navy RUC296-NB

Description

Our new all-rounder backpack – perfect for long trekking tours and camping for several days. The 55L (50+5L) model is Ideal suitable for people with a smaller stature. The Novar series includes our highest-volume expedition backpacks for multi-day tours when you are practically "wearing your whole world" on your back.

The Tri-Active Adjust back system provides a comfortable fit, while the adjustable shoulder straps and the hip belt offer additional stability. The main compartment is easily accessible by the pull-cord system, and numerous outer pockets have important tools at hand. The Novar is an excellent choice for the Duke of Edinburgh Awards or any other demanding multi-stage expedition.

This text is machine translated.

Scope of delivery

  • Novar backpack 50+5L

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.