• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Highlander Backpack VEGA 40 l (W x H x D) 37 x 60 x 23 cm Graphite RUC290L-GR

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highlander VEGA Women's Backpack 40L - graphite

  • Wire frame ventilation system: Adjustable back system with grid padding for enhanced comfort
  • Height-adjustable back system for an individual fit
  • Divided main compartment with separate access from the bottom (floor compartment)
  • "Pole Park" system: Quick access to walking poles and ice pimples during movement
  • Adjustable, padded shoulder straps and hip belt
  • Hip fin bags: A net pocket and a waterproof bag on the hip fins
  • Adjustable chest strap with integrated whistle on the buckle
  • Lateral compression belts
  • Side stretch pockets as well as an internal net pocket
  • Zipper pocket on top on the front side with key clip
  • Mounting loops on the top
  • Drinking system compatible
  • Built-in, waterproof rain sleeve

Technical specifications

Product type

Backpack

Dim

(W x H x D) 37 x 60 x 23 cm

Factory colour

Graphite

Volume

40 l

Material

Nylon

Weight

1.2 kg

Width

37 cm

Height

60 cm

Depth

23 cm

Documents & Downloads

Datasheet

Datasheet 3734853 Highlander Backpack VEGA 40 l (W x H x D) 37 x 60 x 23 cm Graphite RUC290L-GR

User & Safety Instructions

User & Safety Instructions 3734853 Highlander Backpack VEGA 40 l (W x H x D) 37 x 60 x 23 cm Graphite RUC290L-GR

Description

VEGA is our "Fast-GO-Lite" trekking backpack. The focus in this model is on maximum lightness, in order to optimize the comfort in outings or mountain tours. The adjustable wire frame back system with power padding offers maximum ventilation and keeps air circulation upright, so you stay cool and feel comfortable, no matter which peak you are approaching.

This text is machine translated.

Scope of delivery

  • VEGA Women's Backpack 40L

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.