• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION Wall-mount box Hikvision DS-1280ZJ-XS - Anschlusskasten für Kamera DS-1280ZJ-XS

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting box for various Hikvision cameras

  • Color Hik-white
  • Aluminium alloy

Technical specifications

  • Dim.: Ø 100 mm
Product type

Wall-mount box

Width

129 mm

Height

43.2 mm

Weight

320 g

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482139 HIKVISION Wall-mount box Hikvision DS-1280ZJ-XS - Anschlusskasten für Kamera DS-1280ZJ-XS

User & Safety Instructions

User & Safety Instructions 2482139 HIKVISION Wall-mount box Hikvision DS-1280ZJ-XS - Anschlusskasten für Kamera DS-1280ZJ-XS

Description

Mounting box for various Hikvision cameras, small, with cover.

This text is machine translated.

Scope of delivery

  • Screw
  • Dowels
  • Drilling template.

Hints

In order to ensure a correct fit, the correct installation must be observed!

System requirements

  • Tools

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)