The network video recorder supports up to eight IP camera channels and has eight integrated PoE interfaces. It is compatible with the video formats H.265+, H.265, H.264+ and H.264. The maximum decoding capacity includes two channels at 12 MP, four channels at 8 MP, eight channels at 4 MP, or sixteen channels at 1080p. The incoming bandwidth is 80 Mbit/s. Output is via HDMI, supporting 4K resolution (3840 × 2160) at 30 Hz. Additionally, a VGA output with 1920 × 1080 is present at 60 Hz.
Two SATA interfaces are available for storage, which support hard disks with up to 16 TB per drive. The recorder offers face recognition with a single channel for 8 MP video streams, as well as the option to use up to four channels for face picture comparison. Intelligent analysis features include motion detection 2.0, perimeter protection, passenger and vehicle detection.
For network connection, eight PoE RJ45-connections (10/100/1000 Mbps) and an additional RJ45-port are available. The recorder also has four alarm inputs and one alarm output. For audio, an input and output channel as well as two-way audio via RCA are available.
The power supply is done via 48 VDC at 2.5 A. The maximum power consumption is 15 W (without hard disk and deactivated PoE). The operating range includes temperatures from –10 °C to 55 °C. The device has dimensions of 385 × 315 × 52 mm and a weight of up to 3 kg without installed hard disk. The recorder is certified according to CE, FCC, IC, CB, KC, UL, ROHS, REACH, WEEE, RCM UKCA, LOA AND BIS.
This text is machine translated.