
Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
14-day return policy included
Highlights & Details
Reolink NVS8 8-channel PoE network video recorder
- 12 MP UHD resolution for high-quality, precise recordings
- Support of up to 8 channels for comprehensive monitoring and flexible expansion possibilities
- Power over Ethernet (PoE) for simple installation without additional power cables
- Continuous 24/7-recording on up to 12 TB hard-disk storage (2 TB hard-disk included)
- Instant notification via motion detection push notifications and emails
- Live transmissions from multiple cameras simultaneously
- Intelligent playback options for efficient recording search
- User-friendly operation via the free Reolink app and client software
Technical specifications
- Audio input: 1 audio output channel, RCA
- USB connections 2 x USB 2.0
- Ethernet ports: 8 x RJ-45, 10/100 Mbit/s self-adjusting PoE-Ethernet interface (for IP cameras). 1 x RJ-45, 10/100/1000 Mbit/s self-adjusting (for LAN/WAN)
- PoE-IP-camera x 8
- Video output: HDMI: 3840x2160, 1920x1080, 1280x1024, 1280x720, 1024x768, VGA: 1920x1080, 1280x1024, 1280x720, 1024x768
- Audio input: Cameras with built-in microphone
- Video compression: H.265, H.264
- Live-view/playback: 12 MP/8 MP/5 MP/ 4 MP/ 3 MP / 1080P / 720P
- Synchronous playback: 1-4 channels (Supports 1-channel playback only if the resolution is 8 MP or higher)
- Internal hard disk: 1 SATA-interface (2 TB hard disk included in the delivery)
- External hard drive: 1 eSATA port for hard drive
- Max. 12 TB capacity (up to 6 TB capacity for each hard drive)
- Max. Power per port 25 W
- IEEE 802.3 af/at standard
- POWER SUPPLY DC 48 V ~ 53 V
- Working environment: -10 °C ~ + 45 °C.
- Product type
Network video recorder
- Signal standard
IP
- Channels
8
- Recording mode
Movement detection
Continuous
- Outputs
HDMI
VGA
USB
RCA
- Factory colour
Black
- Width
260 mm
- Height
41 mm
- Depth
230 mm
- Weight
1.4 kg
- Dim
(W x H x D) 260 x 41 x 230 mm
- Resolution (max.)
3840 x 2160 p
- Series
Hikvision Professional
- Memory expansion up to
12 TB
- Built-in memory
2 TB
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124609 Reolink NVS8 REO-NVS8 8-channel Network video recorder
User & Safety Instructions
User & Safety Instructions 3124609 Reolink NVS8 REO-NVS8 8-channel Network video recorder
Description
The Reolink NVS8 8-channel PoE NVR works perfectly with all Reolink 12 MP, 10 MP, 8 MP, 5 MP or 4 MP IP cameras (no battery-operated or battery-operated cameras) to enable 24/7 shooting, motion detection, live view, playback and other features and thus makes possible 24/7 recordings, motion detection, live view, Playback and other functions.
The Reolink NVR is the optimal solution if several IP cameras are to be used or if the recording and monitoring is to be done around the clock. 24/7 Recording and continuous monitoring.
• Supports simultaneous recording of all cameras (up to 8 cameras).
• Supports Reolink cameras with up to 12 MP (no battery or Battery cameras)
• If you want to record longer, only take pictures when motion is detected. It is only recorded when motion is detected.
• A 2 TB hard drive is integrated and you can also install an external hard drive via e-SATA to get more space (up to 6 TB).
PoE – Easy setup & real plug & play
The network video recorder NVS8 simplifies the installation of surveillance cameras thanks to its Power over Ethernet (PoE) function considerably. Since the transfer of data and power is done only via a single cable, the NVS8 reduces the wiring considerably and is thus the perfect solution for all users, who prefer a fast and easy installation.
For local access and control of your system, it is possible to connect a monitor or an HD-TV directly to it. This enables real-time monitoring and adjustment of settings.
To remotely control and access your system, you can use the free Reolink app on your mobile device, install the Reolink client software on your computer, or access the system via a web browser. These options provide flexibility and convenience by allowing you to manage your system from anywhere.
-- The Reolink network recorders (NVR) are ONLY designed for use with Reolink surveillance cameras. –
This text is machine translated.
The Reolink NVR is the optimal solution if several IP cameras are to be used or if the recording and monitoring is to be done around the clock. 24/7 Recording and continuous monitoring.
• Supports simultaneous recording of all cameras (up to 8 cameras).
• Supports Reolink cameras with up to 12 MP (no battery or Battery cameras)
• If you want to record longer, only take pictures when motion is detected. It is only recorded when motion is detected.
• A 2 TB hard drive is integrated and you can also install an external hard drive via e-SATA to get more space (up to 6 TB).
PoE – Easy setup & real plug & play
The network video recorder NVS8 simplifies the installation of surveillance cameras thanks to its Power over Ethernet (PoE) function considerably. Since the transfer of data and power is done only via a single cable, the NVS8 reduces the wiring considerably and is thus the perfect solution for all users, who prefer a fast and easy installation.
For local access and control of your system, it is possible to connect a monitor or an HD-TV directly to it. This enables real-time monitoring and adjustment of settings.
To remotely control and access your system, you can use the free Reolink app on your mobile device, install the Reolink client software on your computer, or access the system via a web browser. These options provide flexibility and convenience by allowing you to manage your system from anywhere.
-- The Reolink network recorders (NVR) are ONLY designed for use with Reolink surveillance cameras. –
This text is machine translated.
Features
- With HDMI and VGA-output, incl. 2 TB hard disk
- Audio input: Cameras with built-in microphone
- Recording modes: Person/vehicle/pet detection, motion-controlled detection; recording around the clock
- NETWORK PROTOCOLS: HTTPS, TCP/IP, UDP, DHCP, P2P, UPNP, RTMP, SMTP, SSL/TLS, DNS, DDNS, NTP
- Supported browsers: Edge, Firefox, Chrome, Safari
- Operating system supported: PC: Windows, Mac OS; Smartphone: IOS, Android
- Max. User access: 20 users (1 administrator account and 19 user accounts); supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams).
Scope of delivery
- Reolink NVS8 8-channel PoE network video recorder, incl. 2 TB hard disk
- Power supply unit
- USB mouse
- Network cable
- Quick guide
- HDMI cable.
Hints
The Reolink network recorders (NVR) are ONLY designed for use with Reolink surveillance cameras.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































