
Highlights & Details
LAN IP-Rotatable/tilting camera;2560 x 1440 p;Annke;I81HNOutdoors
- 4 MP resolution (2560 x 1440)
- Motorised 2,8-12 mm varifocal lens
- Pan and tilt motion
- Integrated microphone for audio recordings
- Advanced EXIR 2.0 infrared technology
- PoE (Power over Ethernet) and DC 12 V power supply
- Convenient and easy integration of the ONVIF system
- IP66 weather-proof and dust-proof
Technical specifications
- Min Illumination: Colour: 0.007 lux @ (F1.6, AGC ON), 0 lux with light
- Angle setting: Swivelling: -100° to 100°, tilting: -20° to 45°
- Viewing width: Horizontal field of view 96.7° to 29.7°, vertical field of view 51.7° to 16.7°, diagonal field of view 114.3° to 34°
- Lens connector Ø 14
- DORI: Varifocal lens: Width: T: 64 m, O: 25 m, R: 12 m, I: 6 m tele: D: 200 m, O: 75 m, R: 40 m, I: 20 m
- Additional lighting range: Up to 50 m.
- Addition light type: IR
- Intelligent additional lamp: Yes
- IR wave length 850 nm
- Video compression: Mainstream: H.265+/H.265/H.264/H.264 Substream: H.265/H.264/MJPEG
- Audio compression G.711alaw, G.722.1, G.726, MP2L2, PCM
- Ethernet interface: 1 RJ45 10M/100M self-adjusting Ethernet connection
- Current: 12 VDC ± 25%, 0.91 A, max. 11 W, Ø 5.5 mm coaxial power adapter, PoE: 802.3af, class 3, 36 V to 57 V, 0.34 A to 0.21 A, max. 12.5 W, reverse polarity protection
- Material: Front cover: Metal, housing: Plastic, bracket: Plastic
- Startup and operation: -30 °C to 60 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Microphone
Pan-tilt function
Motorized lens
White spotlight
PoE IEEE 802.3af
ONVIF support
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
- Focal length
2,8 - 12 mm
- Max. viewing angle hor.
96.7°
- Vertical viewing angle
51.7°
- Vertical viewing angle
114.3°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.007 lx
- IR range (max.)
50 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
105 mm
- Height
197.1 mm
- Depth
225.4 mm
- Dim
(W x H x D) 105 x 197.1 x 225.4 mm
- Weight
900 g
- F-numbers
F1.6
- Enclosure material
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3331028 Annke I81HN LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3331028 Annke I81HN LAN IP CCTV camera 2560 x 1440 p
Description
The I81HN offers a resolution of 4 megapixels (2560 x 1440), which is characterized by a high picture quality and detail accuracy during recording. The 1/3" CMOS image sensor with progressive scanning provides for precise and detailed video recordings, even in poor light conditions.
Equipped with a motorized Vario lens from 2.8 mm to 12 mm, the camera offers a horizontal field of view from 96.7° to 29.7°, a vertical field of view from 51.7° to 16.7° and a diagonal field of view. The possibility of remotely swiveling, tilting and zooming (PTZ) lens enables flexible adjustment of the surveillance area and provides excellent coverage of large areas.
Thanks to the advanced EXIR 2.0 infrared technology, the camera offers a night vision range of up to 50 meters. This technology improves infrared illumination while reducing light pollution, allowing clearer and more uniform night vision pictures to be taken.
The I81HN surveillance camera supports efficient H.265+ compression technology, which reduces bandwidth and storage capacity, without compromising image quality.
The integrated microphone enables the recording of surrounding noise, WAS extends the surveillance functions of the camera. The system supports filtering of ambient noise and records videos with clear sound.
The ANNKE I81HN uses the technology DWDR (Digital Wide Dynamic Range), 3D DNR (Digital Noise Reduction), BLC (Backlight Compensation) and HLC (Highlight Compensation) for picture improvement. These technologies provide clear and detailed images both by day and by night.
The camera has an integrated MicroSD/SDHC/SDXC slot, which supports memory cards with a capacity of up to 256 GB. This allows local storage of videos without the need for additional devices. Also the storage of video recordings on a network video recorder (NVR) is possible without any problem.
The ANNKE I81HN supports the RTSP and ONVIF protocols and works with third-party software as well as with ONVIF-compatible systems.
In case of motion detection, immediate push messages are sent to the APP and e-mail notifications.
The ANNKE I81HN surveillance camera can be powered either via PoE (Power over Ethernet) with a network recorder (NVR), PoE injector or by connection to a power socket. This gives flexibility in installation and use.
This robust, weatherproof surveillance camera with IP66 protection class is designed for extreme indoor and outdoor conditions from -30 °C to +60 °C. Whether it's heavy rain, heavy wind or snow - the camera will remain ready for use.
This text is machine translated.
Features
- 1/3" CMOS image sensor with progressive scanning
- Slow trigger
- Day and Night: IR-blocking filter
- Lens type: Varifocal lens, motorized lens
- Iris type: Fixed
- Control of the bit rate: CBR/VBR
- Region of Interest (ROI): 1 fixed region for the mainstream
- Audio type: Mono sound
- Filtering of ambient noises
- Security: Password protection, complicated password, HTTPS encryption, 802.1X authentication (EAP-MD5), watermarks, IP address filter, basic and digest authentication for HTTP/HTTPS, WSSE and digest authentication for Open Network Video Interface, RTP/RTSP over HTTPS, security audit protocol, TLS 1.2, host authentication (MAC address)
- TCP/IP, ICMP, DHCP, DNS, DDNS, HTTP, HTTPS, RTP, RTSP, NTP, UPnP, IGMP, IPv6, UDP, QoS Bonjour, FTP, 802.1x, SMTP
- API: Open network video interface (profile S, profile G), ISAPI, SDK
- Simultaneous live view: Up to 6 channels
- User/Host: Up to 32 users
- Web browser: Plug-in required for live view: IE 10, IE 11
- Day/night switch: Day, night, auto, schedule
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- Wide dynamic range (WDR): 120 dB WDR
- SNR ≥ 52 dB
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- Image settings: Reflection, saturation, brightness, contrast, sharpness, Set level, white balance via client software or web browser
- Privacy Mask: 4 areas of the Privacy Mask
- On-board storage: Integrated memory card slot, supports microSD/SDHC/SDXC cards with up to 256 GB
- Built-in microphone
- Reset button: Yes
- Basic event: Motion detection, video manipulation alarm, exception
- Connectivity: Upload to FTP/memory card, send an e-mail, notify the monitoring center, trigger the recording, trigger the recording
- General functions: Anti-flicker, password protection, password reset via email
Scope of delivery
- ANNKE I81HN 3K PoE PTZ surveillance camera
- User manual
- Monitoring shield
- Mounting template.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































