
Highlights & Details
LAN, Wi-Fi IP-Bullet camera;2880 x 1620 p;Dahua TechnologyD1, DH-IPC-F5D-PV;DH-IPC-F5DP-PV-0360B-EUROutdoors
- 5 MP (2880 x 1620) resolution
- H.265 video compression: Reduces bandwidth and storage space
- Red-blue warning lights for stronger deterrent
- Person-recognition: Precise and fast notification
- Colour night vision: Up to 30 meters clear night vision
- Integrated alarm siren to deter unwanted visitors
- Repelling function via light signal and alarm siren
- Two-way audio: Built-in speaker and microphone for direct communication
- Network Connection: Supports both Wi-Fi and wired network connections
- WiFi-6 technology
- Flexible storage options: Micro SD cards (up to 256 GB), network recorder (NVR)
- Bluetooth pairing function - easy and quick start-up
- Free Dahua APP (iOS & Android)
- IP67 weather-resistant
Technical specifications
- VIDEO COMPRESSION: H.264B; H.264; H.264H; H.265
- Min Lighting: 0,007 lux at F1.6; 0 lux with lighting switched on
- Electronic shutter speed: Auto/manual 1/3 s–1/100.000 s.
- Video compression: H.265
- Audio compression: G.711a; G.711Mu; PCM; G.726
- Network connection:2.4 GHz WLAN with WiFi-6, RJ45 (LAN) 1 x 100 Mbps Ethernet port
- WLAN IEEE 802.11b/g/n/ax 2.4000–2.4835 GHz, 2.4 GHz, EIRP≤20 dBm
- Power supply: DC 12 V
- Power consumption: Base 2.4 W, max. 7.5 W (H.265 + warm light + warning light + siren)
- Operating temperature: -40 °C - +60 °C
- Product type
CCTV camera
- CCTV features
2-way communication
Microphone
Speaker
IR LEDs
ONVIF support
Identity recognition
Vehicle recognition
White spotlight
Sounder
Saves footage on SD card
- Camera type
Bullet camera
- Power supply
12 V / DC
- Resolution (max.)
2880 x 1620 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Manufacturer-specific
- Max. viewing angle hor.
89°
- Vertical viewing angle
48°
- Vertical viewing angle
104°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
150 mm
- Height
100 mm
- Depth
158.3 mm
- (Ø)
76.8 mm
- Dim
(Ø x H) 76.8 mm x 100 mm
- Weight
340 g
- F-numbers
F1.6
- Enclosure material
Aluminium/PVC
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436406 Dahua Technology D1, DH-IPC-F5D-PV DH-IPC-F5DP-PV-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3436406 Dahua Technology D1, DH-IPC-F5D-PV DH-IPC-F5DP-PV-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
Description
The Bullet D1 offers infrared night vision as well as color night vision with integrated spotlights. A night-vision range of up to 30 meters provides clear, detailed images even in complete darkness.
Thanks to the new integrated red-blue alarm lamps the camera provides for attention to intruders and can better deter possible unwanted guests.
Its innovative features such as AI-based detection of people and vehicles, offer a reliable and smart protection of your home.
With the free Dahua APP you get immediate notifications when unexpected events occur. The 2-way audio technology enables you to communicate with the visitors from a distance or to deter the uninvited guests.
With the new 2.4 GHz WiFi-6 technology, the camera offers seamless integration into the home network with the lowest loss of speed and performance of the network. The Hero B1 camera comes with a new H.265 coding, which saves data consumption in your home network for consistent and high image transfer quality.
The Dahua Bullet C1 security camera supports a variety of storage options: Micro SD card (up to 256 GB), network recorder (NVR). The camera supports the connection via 2.4 GHz WLAN and a wired network connection via an RJ45-connection, in order to ensure a stable and reliable connection.
With the new Bluetooth-Pairing-Function of Dahua, the Bullet B1 offers a fast and simple Installation possibility. Without previous knowledge, the camera can be integrated into your home network in just a few moments, providing intelligent and worry-free security in no time at all
With the IP67 certification the camera is extremely robust and can withstand even snow and heavy rain, which provides a long-lasting safety for your home.
This text is machine translated.
Features
- Bullet D1 (DH-IPC-F5D-PV) model
- Day/Night: Colour/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Movement detection: Yes (on/off, 4 areas, rectangular)
- Person recognition: Yes
- Vehicle recognition: Yes
- Micro SD card (up to 256 GB), network recorder (NVR) storage options
- Configurable areas: Yes
- APP support: Smart PSS, DSS, DMSS
- Supported platforms: IOS, Android
- ONVIF support: Yes.
Scope of delivery
- Dahua Bullet D1 surveillance camera
- Drill template
- Mounting set
- Waterproof covering
- Mains adapter
- Quick instructions
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































