
Highlights & Details
LAN IP-Bullet camera;3840 x 2160 p;ABUS;TVIP68511Outdoors, Indoors
- 8 MP PoE surveillance camera for indoor and outdoor usePower over Ethernet (PoE)Ready to use in a few minutes
Technical specifications
- Number of users: 328 MP resolutionPrivate zones: 4
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Identity recognition
Vehicle recognition
PoE IEEE 802.3af
- Camera type
Bullet camera
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
107°
- Vertical viewing angle
55°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
40 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 256 GB)
- Width
70 mm
- Height
69 mm
- Depth
170 mm
- Dim
(W x H x D) 70 x 69 x 170 mm
- Weight
500 g
- Enclosure material
Metal
- Factory colour
White
IK10
IP67
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2749488 ABUS TVIP68511 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 2749488 ABUS TVIP68511 LAN IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
Features
- PoE indoor and outdoor surveillance camera, Ideal placed on the ceiling; small, powerful and versatile security camera with professional features; stores on microSD, Recorder/NVR or NASVia Power over Ethernet (PoE) extremely reliable video data to router/switch/recorder with only one cable and provide power at the same time to the camera; voltage supply alternatively via 12-V-DC-plug power supplySlim start-up in few minutes via PC/browser or recorder/monitor and free ABUS IP-installer (searches in the home or Company network according to IP address of the camera)Fully automatic object detection of person and vehicle, ignores interference such as branches or light, invid. Configuration via established user interface with schedules, private zones etc.True WDR function (120 dB) for backlight situations, IR LEDs for night vision up to 30 meters (depending on where you use it), Wind & weather suitable (protection type IP67, IK10), 4K resolution (Ultra HD, 8 megapixel) and 107° viewing angleCompact dimensions/size (design mini-tube, length 17 cm) ideal for the decent 24/7-video surveillance in company or at home; through motion detection less storage space requirement and quick finding of the desired sceneRecordings via microSD memory card (accessory), network video recorder (NVR) or NAS (Network Attached Storage); H.265 Plus video compression for longer recording for highly efficient use of storage spaceSimple mobile access to live streaming and storage via smartphone/tablet via ABUS LINK APP inclusive of Push message for motion alarm (without setting up on the router); info/pictures optionally also via e-mail/FTPCompatible with Secvest and wAppLoxxAlerts: Push-to-app, e-mail, FTP, microSD recordingEncryption: HTTPS, TLS 1.1/1.2.
Scope of delivery
- IP mini tube 8 MPx (2.8 mm)
- Power supply unit
- Quick guide
- Safety instructions.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































