
Highlights & Details
Wi-Fi IP-Compact camera;2560 x 1440 p;XiaomiC400;42942
- Ultra-clear videos in 2.5K with 4MP camera
- With the large aperture and 6P lens, the images are even more vivid
- Night view without visible red glow for a clearer and safer monitoring
- Mi Home/Xiaomi Home APP
Technical specifications
- Dual band WLAN 2.4 GHz/5 GHz
- 940nm infrared LEDs
- Product type
CCTV camera
- CCTV features
Identity recognition
IR LEDs
Saves footage on SD card
Pan-tilt-zoom
2-way communication
Speaker
- Camera type
Compact camera
- Resolution (max.)
2560 x 1440 p
Alexa
Google Home
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Type
microSD card (up to 256 GB)
- Width
119 mm
- Height
78 mm
- Depth
78 mm
- Dim
(W x H x D) 119 x 78 x 78 mm
- Weight
318 g
- Factory colour
White
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2923229 Xiaomi C400 42942 Wi-Fi IP CCTV camera 2560 x 1440 p
Description
Xiaomi Smart camera C400
Intelligent security with 2.5K clarity
Ultra-clear videos in 2.5K with 4MP camera
The updated 4MP camera with a resolution of 2560 x 1440 allows the Xiaomi Smart Camera C400 to deliver amazing 2.5K videos with all the fine details that match life.
The images are more vivid thanks to the large aperture and 6P lens
In combination with the 6P lens, the camera effectively reduces the field of light. This makes the pictures so clear as if you were there and would see them yourself.
Night view without visible red glow for a clearer and safer monitoring
Undisturbed sleep without visible red glow at night and without visual contamination. 940 nm infrared light for clearer images at night.
360° rotation for complete coverage
Thanks to the twin-engine pan/tilt zoom design, the lens can be rotated up, down, left and right. When you check your smartphone outside your home, you have a panoramic view of what's happening in your home, WAS gives you a comprehensive sense of security.
Human voices, which are reproduced via loudspeakers with a large diameter and a separate resonance room, sound so real as if they were speaking to you personally
The high quality design of the large diameter speakers improves the stereo sound quality of the speakers and strengthens and restores the true nature of the sounds HER. If you talk to your baby in both directions, you feel like your baby is sitting right next to you.
Real-time two-way voice calls with intelligent noise reduction enabled for clear calls
The product supports real-time two-way voice calls* and can receive audio signals up to 5 meters* for smoother calls; intelligent noise suppression is enabled for the microphone to provide clearer calls.
*Two-way voice calls refer to calling the Xiaomi Smart Camera C400 via the Mi HOME/Xiaomi Home APP to talk.
*5 meters are test data and the actual distance may vary depending on the environment.
AI-controlled people detection and tracking
The built-in AI human detection module can detect the contours of humanoid more quickly and automatically locate and shoot after the humanoid is detected, reducing false alarms due to interference from other objects (e.g. running small animals, light changes). In this way, you are less bothered by false alarms.
*The human-recognition feature is disabled by default and can be activated via the Mi Home/Xiaomi Home APP.
Intelligent IoT connectivity and interaction with other smart devices.
Works with Google HOME and Alexa*.
Check the situation in your home anytime, anywhere with your smartphone, tablet or with the Mi Smart Clock*. You can even control them with your voice*.
*Mi Smart Clock and Xiaomi Smart Camera C400 must be connected to the same Xiaomi account via Mi Home/Xiaomi Home APP. Mi Smart Clock is available separately.
*Alexa and Google Assistant voice control functions require a separate voice control device to function. Appropriate devices must be purchased separately.
Fully encrypted to protect your privacy
Fitted with the Xiaomi security chip, the camera can prevent the loss of privacy through video streaming, device falsification etc.
Supports 2.4 GHz/5 GHz Wi-Fi
Supports 2.4 GHz/5 GHz dual band Wi-Fi connections for less signal interference and a stable connection for faster network transfer.
Save memory and enable smoother data transfer with the H.265 coding technology
With the H.264 coding technology of the next generation you can reduce the bandwidth and the claimed storage space by 50% as compared to the H. 264-coding technology; the video playback is fluid and it saves more storage space under the same network conditions and the same resolution.
Local + Cloud storage is more secure
Supports local microSD-memory for automatic loop-recordings. Supports cloud storage*. Once the service is enabled, the event push video is automatically uploaded to the cloud, while the dynamic real-time video monitoring feature is enabled.
*Supports microSD cards with a capacity of up to 256 GB. Micro-SD cards with a capacity of 64 GB or more may need to be formatted with the camera before use.
*After activating the device via the Xiaomi Home APP, users will receive a free 3-month cloud storage that records a 9-second alarm video if abnormal activities are detected around the clock. Additional cloud storage services must be purchased at an additional cost.
Supports standard and reverse mounting, suitable for several scenarios
Reverse mount allows you to view the standard mounted images after adjusting the image rotation in the Mi Home/Xiaomi Home APP.
*To ensure that your camera is operating normally, do not place it in an excessively damp environment or in any other location where water could damage the camera.
This text is machine translated.
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































