
Highlights & Details
Wi-Fi, Corded IP-Rotatable/tilting camera;Dahua TechnologyPicco F1 4G 4MP;DH-SD-P4FP-PV-4G-0400B-PRO-EUROutdoors
- 4 MP (2560 x 1440) resolution
- 4G / LTE mobile phone network
- Swivel range 0° - 345°, tilt 0° - 90°
- Colour night vision up to 30 meters with WiZ color technology
- KI-supported detection of persons and vehicles
- Automatic tracking of moving objects
- Automatic patrol can be set for the protection of important zones
- Two-way audio: Built-in speaker and microphone for direct communication
- Micro-SD card slot for up to 256 GB memory (card not included in delivery)
- Bluetooth pairing function – easy and quick start-up
- Dahua APP (iOS & Android) control option
- Weather-proof according to IP66
Technical specifications
- 4 MP (2560 x 1440 resolution)
- Smart H.264+; H.264M; H.264H; Smart H.264+; H.265; H.264B; MJPEG
- 1/1.8" CMOS image sensor
- Electronic shutter speed: Auto/manual 1 s–1/30.000 s.
- Aperture: F1.0
- Min Illumination: 0.0005 lux F1.0 (color, 30 IRE); 0 lux (lighting on)
- Focal length: 4.0 mm
- FIELD OF VIEW 97°(H), 52°(V), 114°(D)
- Swivel and tilt: 0° - 345° - swivel / 0 - 90° - tilt
- Night view: Colour night vision: Up to 30 meters
- Day/Night: Colour/B/W.
- Frame rate: Mainstream 4 M/1080p/720p (1–25/30 fps), sub stream 1:D1/VGA/CIF (1–25/30 fps)
- Bit rate: H264: 3.072 kbps–15.104 kbps; H265: 1.280 kbps–9.216 kbps
- WDR
- Image rotation 0°/180°
- Audio: Two-way audio with built-in speaker and microphone
- Audio compression: PCM, G.711A, G.711Mu
- Smart tracking: Yes
- Network connection 4G / LTE, RJ-45 (10/100 Base-T)
- Max. 4G: Power class 3: 23 dBm ± 2 dB
- FREQUENCY BANDS: EAU LTE-FDD: B1/B3/B5/B7/B8/B20/B28; TDD:B38/40/41; EUR LTE-FDD: B1/B3/B5/B7/B8/B28/B28; TDD:B38/40/41; LA LTE-FDD: B2/B3/B4/B5/B7/B28/B66
- Interoperability: ONVIF (Profile S & Profile G & Profile T); SDK; CGI
- Storage options: Micro SD card up to 256 GB, FTP
- Configurable areas: Yes
- APP support: DSS Pro; NVR Series of 5; DMSS
- Supported platforms: IOS, Android
- Power supply 12 V/DC, 1 A
- Power consumption: Base: 3 W, max. 7.5 W (lighting + PTZ)
- Operating temperature: -30°C - +55°C
- Humidity: Less than 95%
- Dimensions 153.5 mm × Ø129,0 mm (6.04" × Ø5,09)
- Product type
CCTV camera
- CCTV features
Alarm sensors
Pan-tilt function
Sounder
Motion detector
Identity recognition
Vehicle recognition
- Camera type
Rotatable/tilting camera
- Power supply
12 V
- Sensor type
CMOS
- App compatibility
Yes
- Transfer type
Wi-Fi
Corded
- IR range (max.)
30 m
- Used at
Outdoors
- Weight
0.660 g
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3476392 Dahua Technology Picco F1 4G 4MP DH-SD-P4FP-PV-4G-0400B-PRO-EUR Wi-Fi, Corded IP CCTV camera
User & Safety Instructions
User & Safety Instructions 3476392 Dahua Technology Picco F1 4G 4MP DH-SD-P4FP-PV-4G-0400B-PRO-EUR Wi-Fi, Corded IP CCTV camera
Description
The built-in LTE / 4G module allows the camera to be used even in places without a fixed network, for example, on land or a courtyard. Here you can keep an eye on animals and other activities.
Thanks to the innovative "WiZ-Colour Technology", the Pico F1 4G camera can provide you with clear and colored night vision at up to 30 meters even in total darkness and that too without the conspicuous LED-spotlight, as a result of which you will not miss the important details like the color of your clothes as example.
Its innovative functions, such as AI-supported detection of persons and vehicles with automatic tracking, offer a reliable and smart protection of the object to be monitored. The Pico F1 4G also offers you the option to set an automatic patrol, with which the camera automatically covers and monitors the most important points in your property.
Additional security is provided by the integrated sound and light alarm functions, which you can control manually via the APP or set to automatic triggering. With the free Dahua APP you get immediate notifications when unexpected events occur. The 2-way audio technology enables you to communicate with the visitors from a distance or to deter the uninvited guests.
The Pico F1 4G camera uses the latest H.265 coding, which saves data consumption, with constant and high image transmission quality.
With the IP66-certification the camera is especially resistant against weather influences like snow, heavy rain and dust, WAS ensures a long-lasting and reliable monitoring outdoors.
With the new Bluetooth-Pairing-Function of Dahua, the Pico B1 offers a fast and easy Installation possibility. Without previous knowledge, the camera can be integrated into your home network in just a few moments, providing intelligent and worry-free security in no time at all.
- A SIM card with the appropriate data plan is required separately. -
Similar to your mobile phone, the surveillance camera needs a SIM card with a data plan to transfer video signals over the 3G/4G network.
This text is machine translated.
Scope of delivery
- Dahua Pico F1 4G surveillance camera
- Mounting plate
- Mains adapter
- Waterproof covering
- Quick guide
- Packet with screws
- Hole pattern for installation
- Legal information
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































