
Highlights & Details
Wi-Fi IP-Compact camera;1920 x 1080 p;Sygonix;SY-5177732Indoors, Outdoors
- High resolution of 1920 x 1080pTwo-way audioapp: smart Life - smart living
Technical specifications
- CAMERA:Resolution 1920 x 1080p, 15fps Battery: 2*18650 lithium, 5200 mAh, current 1000 mA, voltage 3.7 V, charge state 4.2 V.Motion detection: Max. 8 m, by PIR sensorVideo compression: H265NOMINAL INPUT 5 V/DC, 2 A.Power consumption: 1.7 WWi-Fi frequency: 2.4 GHz Wi-Fi frequency range: 2.412 GHz - 2.484 GHzWi-Fi transmission power: Less than 20 dBm Wi-Fi distance: Max. 100 m (in open area)SOLAR PANEL:Panel material: Monocrystalline siliconOutput voltage/current 5.5 V/DC, 0.6 APower: 3.3 WConversion rate: 19.6%Panel size 190x123 mmCable length 3 m
- Product type
CCTV camera
- CCTV features
2-way communication
Battery-powered
IR LEDs
Saves footage on SD card
Solar panel
- Camera type
Compact camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Alexa
Google Home
Tuya
- Focal length
3,6 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
46°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
8 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 64 GB)
- Width
49 mm
- Height
102 mm
- Depth
65 mm
- Dim
(W x H x D) 49 x 102 x 65 mm
- Weight
210 g
- Factory colour
White
IP66
- Signal standard
IP
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588866 Sygonix SY-5177732 Wi-Fi IP CCTV camera 1920 x 1080 p
Warranty Terms
Warranty Terms 2588866 Sygonix SY-5177732 Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Supports real-time video, real-time recording, video playback and screenshot via mobile appPush notification when motion is detectedSupport for Micro SD card up to 64 GBBattery camera with solar panel enables continuous charging even without power connection6 IR-LEDsIP66 weatherproof for camera and solar panelSupports Amazon Alexa, Google Home.
Scope of delivery
- Camera
- Solar module with 3 m USB cable
- Bracket for camera
- Bracket for solar panel
- 8 x screws
- 8 x dowels
- USB cable
- Reset pin
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 74.98*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































