
Highlights & Details
LAN, Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;Dahua TechnologyPicoo B1, DH-P5B-PV;DH-IPC-P5BP-PV-0360B-EUR
- 5 MP (2880 x 1620) resolution
- H.265 video compression: Reduces bandwidth and storage space
- With swivel and tilt function
- Person and vehicle detection: Accurate and fast notification
- Intelligent tracking: Automatic tracking of moving objects
- Two-way audio: Built-in speaker and microphone for direct communication
- Colour and infrared night vision: Up to 30 meters clear night vision
- Integrated alarm siren to deter unwanted visitors
- Network Connection: Supports both Wi-Fi and wired network connections
- Flexible storage options: Micro SD cards (up to 256 GB), network recorder (NVR)
- Free Dahua APP (iOS & Android)
Technical specifications
- H.265 video compression
- Electronic shutter speed: Auto/manual 1/3 s–1/100.000 s.
- Swivel and tilt: 0° - 350° - swivel / -5 - 80° - tilt
- Video compression: H.265
- Night vision: Colour night vision: Up to 30 meters (2 white LEDs), B/W night vision: Up to 30 meters (2 IR LEDs)
- Frame rate: Up to 25/30 fps
- Bit rate: H.265: 80 kbps – 4096 kbps
- Image rotation 0°/180°
- Audio compression: G.711a
- Network connection 2.4 GHz WLAN, RJ45 (LAN)
- WLAN IEEE 802.11b/g/n/ax 2.4000–2.4835 GHz
- Power supply 12 V/DC, 1 A
- Power consumption: Base 1.6 W, max. 4.56 W
- Operating temperature: -30°C ~ +50°C
- Weight: 425 g (net), 715 g (gross)
- Product type
CCTV camera
- CCTV features
2-way communication
Microphone
Speaker
IR LEDs
ONVIF support
Identity recognition
Vehicle recognition
Sounder
Saves footage on SD card
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Resolution (max.)
2880 x 1620 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
- Max. viewing angle hor.
78°
- Vertical viewing angle
40°
- Vertical viewing angle
93°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- IR range (max.)
30 m
- Type
microSD card (up to 256 GB)
- Width
138 mm
- Height
139 mm
- Depth
116 mm
- Dim
(W x H x D) 138 x 139 x 116 mm
- Weight
425 g
- F-numbers
F1.6
- Factory colour
Multicolour
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436466 Dahua Technology Picoo B1, DH-P5B-PV DH-IPC-P5BP-PV-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3436466 Dahua Technology Picoo B1, DH-P5B-PV DH-IPC-P5BP-PV-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
Description
The integrated, smart LED spotlights ensure that you get clear and colored pictures even in total darkness so that you do not miss any important details such as the color of the clothes of persons even at night. In addition, the IR-night view enables a reliable monitoring in the dark at a distance of up to 30 meters.
Its innovative features such as AI-assisted detection of people and vehicles with automatic tracking provide a reliable and smart protection for your home. The Dahua Pico B1 also allows you to set up an automatic patrol, allowing the camera to automatically cover and monitor the most important areas in your property.
Additional security is provided by the integrated sound and light alarm functions, which you can control manually via the APP or set to automatic triggering. With the free Dahua APP you get immediate notifications when unexpected events occur. The 2-way audio technology enables you to communicate with the visitors from a distance or to deter the uninvited guests.
The Dahua Pico B1 supports a variety of storage options: Micro SD card (up to 256 GB), Network Recorder (NVR). The camera supports the connection via 2.4 GHz WLAN and a wired network connection via an RJ45-connection, in order to ensure a stable and reliable connection.
With the new 2.4GHz WiFi6 technology, the camera offers you a smooth integration into the home network with the least loss of speed and performance of the network. The Pico B1 camera relies on the new H.265 coding, which saves data consumption in your home network, while maintaining the same high image transmission quality.
With the new Bluetooth-Pairing-Function of Dahua, the Pico B1 offers a fast and easy Installation possibility. Without previous knowledge, the camera can be integrated into your home network in just a few moments, providing intelligent and worry-free security in no time at all
With the IP66 certification the camera is extremely robust and withstands even snow and heavy rain, which provides a long-life safety for your home.
This text is machine translated.
Features
- Pico B1 (DH-P5B-PV) model
- Day/Night: Auto (ICR)/Color/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Siren: Yes
- Motion detection: Yes
- Person recognition: Yes
- Vehicle recognition: Yes
- Smart tracking: Yes
- Abnormal noise detection: Yes
- APP support: Free APP DMSS
- Micro SD card (up to 256 GB), network recorder (NVR) storage options
- Configurable areas: Yes
- APP-support: DMSS, Smart PSS Lite
- Supported platforms: IOS, Android
- ONVIF support: Yes.
Scope of delivery
- Dahua Pico B1 5 MP WLAN surveillance camera
- Mains adapter
- Waterproof covering
- Quick guide
- Packet with screws
- Hole pattern for installation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 129.98*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































