
Highlights & Details
GSM IP-Rotatable/tilting camera;1920 x 1080 p;Sygonix;SY-5177734Indoors, Outdoors
- 1920*1080p high resolution
- Solar panel enables continuous charging even without power connection
- Supports real-time video, real-time recording, video playback and screenshots via mobile app
Technical specifications
- CAMERA:Resolution 1920 x 1080p, 15fpsSwivel: 320° / Tilt: 90°Battery: 4*21700 lithium, 16000 mAh, current 3200 mA, voltage 3.7 V, charging capacity 4.2 V.Battery: Supports up to 72 hours of continuous recordingMotion detection: Max. 10 m, by PIR sensorVideo compression: H265NOMINAL INPUT 5 V/DC, 2A Power consumption 1.8WSIM card: Nano SIM4G FDD LTE: B1(2100)/ B3(1800)/ B5(850)/ B7(2600)/ B8(900)/ B20(800)/ B28(700) 4G TDD LTE: B38(2600)/ B40(2300)/ B41(2500) SOLAR PANEL:Panel material: Monocrystalline siliconOutput voltage/current 5.5 V/DC, 1.2 APower: 6.6 WConversion rate: 19.6%Panel size 261 x 161 mmCable length 3 m
- Product type
CCTV camera
- CCTV features
2-way communication
Battery-powered
IR LEDs
Pan-tilt-zoom
Saves footage on SD card
Solar panel
- Camera type
Rotatable/tilting camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Tuya
Alexa
Google Home
- Focal length
3,6 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
46°
- App compatibility
Yes
- Transfer type
GSM
- IR range (max.)
10 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 64 GB)
- Width
109 mm
- Height
186 mm
- Depth
200 mm
- Dim
(W x H x D) 109 x 186 x 200 mm
- Weight
800 g
- Factory colour
Black
IP54
- Signal standard
IP
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588867 Sygonix SY-5177734 GSM IP CCTV camera 1920 x 1080 p
Warranty Terms
Warranty Terms 2588867 Sygonix SY-5177734 GSM IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Two-way audio
- Push notifications for motion detection
- Supports microSD cards up to 64 GB
- 6x white LEDs for colourful night-time imaging
- IP54 weatherproof for camera
- IP54 weatherproof for solar panel
- Supports Amazon Alexa and Google Home
Scope of delivery
- Camera
- Solar module with 3 m USB cable
- Wall bracket for solar module
- Bracket for fixing the solar panel to the camera
- 8 x screws and plugs for the camera
- 3 x screws and plugs for solar module
- 5 x short screws
- USB cable
- Hexagonal wrenches
- Mounting sticker for the bracket
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 124.98*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































