
Highlights & Details
LAN IP-Bullet camera;3072 x 1728 p;FoscamV5EP;V5EP (white)Outdoors
- High-resolution 5 MP video by day and nightH.265/H.264 Video compressionPoEIntelligent detection of persons and vehiclesP2P-function for easy remote access Integrated spotlight and an acoustic siren
Technical specifications
- Spotlight: Colour temperature 4500 KResolution 5.0 mega pixel (3072 x 1728)Adjustable frame rate of 5 MP (3072 x 1728) 15 fps, 1080P (1920 x 1080) 25 fps, 720P (1280 x 720) 15 fpsMin Illumination 0 lux (with IR lamp)Video: Image compression: H.265/H.264Resolution 5 MP (3072 x 1728), 1.5 M / 15 fps, 1080P (1920 x 1080) 1 M/25 fps, 720P (1280 x 720) 1 M/15 fpsEthernet 10/100 Mbit/s RJ45 portPOWER CONNECTION DC 12 V/1.0 APower consumption (max.) 5 WOperating temperature: -10 °C to + 50 °C.
- Product type
CCTV camera
- CCTV features
ONVIF support
Sounder
IR LEDs
2-way communication
Speaker
Microphone
White spotlight
PoE IEEE 802.3af
Identity recognition
Vehicle recognition
- Camera type
Bullet camera
- Resolution (max.)
3072 x 1728 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
82.3°
- Vertical viewing angle
52.5°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
66 mm
- Height
66 mm
- Depth
170 mm
- Dim
(W x H x D) 66 x 66 x 170 mm
- Weight
342 g
- F-numbers
2.1
- Factory colour
White
IP66
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798027 Foscam V5EP V5EP (white) LAN IP CCTV camera 3072 x 1728 p
Description
This text is machine translated.
Features
- Supports SD cards with up to 256 GB for storing the videoStream: Dual-streamImage setting: Hue, brightness, contrast, saturation, sharpness are adjustableMirror image function: Rotate and mirrorNight mode: Manual and automatic mode when the white light is on, the night view image is coloredNight vision: With 4 IR LEDs and headlights, night vision range up to 20 m.Audio: Input / output: Integrated microphone and speakers, 2-way audio possible in full-duplex real-timeAudio compression: PCM/AACSiren: Max. 100 dB alarm sirenRemote access P2PNETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP, ONVIFSystem requirements: Microsoft windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), IOS (Foscam APP)Motion detection: Upload alarm via e-mail, alarm snapshot on FTPPerson recognition: Alarm via e-mail, upload alarm snapshot on FTPVehicle detection: Alarm via e-mail, upload alarm snapshot to FTPUser accounts: Three levels of user roleFirewall: Supports IP filteringReset: Reset button is availableIntelligent Wizard: Supports Alexa, Google assistantWater-resistant IP66
Scope of delivery
- Foscam V5EP surveillance camera (white)
- Network cable
- Set of screws
- Quick guide.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































