
Highlights & Details
LAN IP-Bullet camera;2880 x 1616 p;ReolinkP320;PC510AB2K01Outdoors
- 5 megapixel Super HD resolution
- PoE (Power over Ethernet)
- Intelligent personal and car detection
- Real-time motion detection and notifications
- Built-in microphone
- Excellent night vision: 2 infrared LEDs, up to 30 meters
- Integrated Micro SD-card slot for micro SD-cards up to 256 GB
- Weather-proof according to IP66
- Free firmware updates
- Simple remote access via browser and the free Reolink-software
Technical specifications
- Product type
CCTV camera
- CCTV features
Pet recognition
Vehicle recognition
Motion detector
Identity recognition
Microphone
Speaker
IR LEDs
PoE IEEE 802.3af
- Camera type
Bullet camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Resolution (max.)
2880 x 1616 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
110°
- Vertical viewing angle
57°
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
68 mm
- Height
63 mm
- Depth
188 mm
- Dim
(W x H x D) 68 x 63 x 188 mm
- Weight
452 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3415279 Reolink P320 PC510AB2K01 LAN IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3415279 Reolink P320 PC510AB2K01 LAN IP CCTV camera 2880 x 1616 p
Description
Thanks to PoE (Power over Ethernet), a network cable is sufficient for data transfer and power supply of the P320 camera. This means that installation and cabling are quick and easy.
The P320 PoE camera has multiple storage options. Motion activated and continuous recording is possible as required. You only need to insert an SD card or connect the camera to the Reolink NVR* or set up an FTP server.
With a capacity of up to 256 GB Micro SD-cards you can store your records freely on the SD-card.
Regardless of location and time you can access the camera from a distance:
- With the free Reolink APP on your mobile device
- With the free Reolink client software on your computer
- With the web browser without any additional plug-ins
With 2 infrared LEDs and advanced IR technology the Reolink P320 is an excellent night vision camera. The visibility in darkness can be up to 30 meters.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. If something is detected, the camera will alert you immediately:
- Send alert emails and push notifications.
- Upload images/videos to FTP server
- Motion detection videos on the micro SD card up to 256 GB (sold separately)
Or record and save NVR* in your Reolink.
With advanced intelligent people and vehicle detection technology, the P320 offers effective protection. This allows you to minimize false alarms without missing important alarms.
Time-lapse: Create your own video story
The "time lapse" feature allows you to view videos in seconds or minutes, such as documenting a construction process, or record sunrise and sunset in a short film.
The P320 consists of a solid, water-proof IP67 aluminum housing and is thus ideally suited for use in outdoor areas. The P320 camera can be mounted in the house and outdoors and it functions without any problems even under harsh weather conditions.
The firmware updates for P320 IP surveillance cameras are very easy to install. Download the latest firmware from the firmware page and update it with the client software.
* When selecting an NVR, it is recommended to use the Reolink NVR for better compatibility.
Technical data
Video & audio
1/2.7" CMOS sensor
Video resolution 2880 x 1616 (5.0 megapixels) at 30 fps
Lens: F=2.8mm fixed, F=1.6
H.264 video format
Viewing angle: Horizontal 110°, vertical 57°
Day/night mode: IR band-blocking filter with automatic switching
Night vision: Up to 30 m (IR LED: 2 piece/1.8 W/850 nm)
Audio recording: Supported
Power Supply
PoE: IEEE 802.3af, 48 V active
DC Power DC 12.0 V/1 a, <12 W
Interface
Power DC power connection
System: Reset button
Ethernet 1 x 10 M/100 Mbps RJ45
Storage: Micro SD-card slot (Max. 256 GB
Audio: Built-in microphone and speaker
Software
Frame rate: Main stream: 2 fps – 30 fps, sub-stream: 4 fps – 20 fps
Bit rate: Main-Stream: 2048 Kbps -6144 Kbps, Sub-Stream: 64Kbps - 512Kbps
Browser: IE, Edge, Chrome, Firefox, Safari
Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
Smart alarm: Motion detection/human detection/ vehicle detection/domestic animal detection
Recording mode: Motion recording / recording schedule
NETWORK PROTOCOL & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
Max. User access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams (10 x Substream & 2 x Mainstream)
Google assistant: Supported
Work environment
Temperature: Operating temperature: -10°C~+55°C (14°F~131°F)
Humidity: Operating humidity: 10% ~ 90%
IP 67 protection
Size & weight
Dimensions 68 x 63 x 188 mm
Weight: 452 g
This text is machine translated.
Scope of delivery
- Reolink P320 PoE surveillance camera
- Network cable
- Quick guide
- Fixings
- Waterproof case for
- Network connection
- Hole pattern for installation
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































