
Highlights & Details
LAN IP-Rotatable/tilting camera;3840 x 2160 p;Reolink;P850Outdoors
- 4K Ultra HD (8 MP) for high-resolution, detailed images
- 16-fold optical Zoom and 3D-Zoom for precise near pictures
- Automatic tracking of people and vehicles (auto tracking)
- 355°-swivel and 90°- tilt function for comprehensive coverage
- Night view in color with LED-headlights and infrared night vision up to 80 meters
- Two-way audio with built-in microphone and speaker
- IP66 weather-proof for use in extreme weather conditions
Technical specifications
- Video resolution 3840 x 2160 (8 megapixels) at 25 fps
- Video compression: H.265/H.264
- Angle of view: Horizontal: 54.2°-3.6°; vertical: 41.7°-2.1°
- Infrared night vision: Up to 80 meters; LED: 7pcs. /Max 5.5 W / 850 nm, (IR-cut filter with automatic switching)
- Colour night vision: Spotlight: 2 pieces / 4W / 4000 K (adjustable)
- PoE: IEEE 802.3 at, 48 V active
- DC CURRENT DC 12 V/2 A, < 24 W
- Ethernet 1 x 10 M/100 Mbps RJ45
- Swivel & tilt range: Rotation: 360°, tilt: 90°
- Swivel speed 1.4 ° - 90 ° / sec. adjustable
- Incline speed: 1.4° - 56° / sec. adjustable
- Working temperature: -10 °C…+50 °C
- Operating humidity 10% ~ 90%
- Product type
CCTV camera
- CCTV features
2-way communication
Saves footage on SD card
Speaker
Microphone
Vehicle recognition
Pet recognition
Identity recognition
IR LEDs
ONVIF support
Optical zoom
Show more
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
5,3 - 86 mm
- Max. viewing angle hor.
54.2°
- Vertical viewing angle
41.7°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
80 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
177 mm
- Height
373 mm
- Depth
140 mm
- Dim
(W x H x D) 177 x 373 x 140 mm
- Weight
2.34 kg
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345898 Reolink P850 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3345898 Reolink P850 LAN IP CCTV camera 3840 x 2160 p
Description
High performance optics and 4K UHD resolution
With the 16X optical zoom lens, the camera can capture pin-sharp close-ups from a distance. Thanks to the 3D zoom, the zoom becomes even easier and faster by automatically focusing the desired area on the screen. 4K UHD resolution enables up to four times higher image quality than conventional HD cameras, while WAS ensures maximum security without losing any of the key features.
360° cover, auto tracking and smart patrol
The Reolink P850 offers full 360° monitoring combined with a 90° tilt to ensure seamless coverage of the entire area. With auto-tracking, the camera automatically detects people and vehicles and follows them as long as they are in the surveillance area. In addition, frequently monitored areas can be defined as points of interest, so that the camera patrols between pre-set positions to ensure continuous monitoring.
Colour night vision and flexible lighting
The P850 camera delivers clear, lively pictures even in darkness. The color night vision mode enables natural night vision using built-in headlights. Alternatively, an IR black-and-white mode is available, which offers a visibility range of up to 80 meters. The flexible lighting options allow you to choose the right setting for every situation.
Easy setup thanks to PoE technology
Thanks to Power over Ethernet (PoE)** the installation of the P850 is very easy. A single network cable takes over both the power supply and the data transfer - for easy setup and reliable connection. This not only saves time, but also installation costs.
Smart alarms and adjustable motion zones
The surveillance camera offers real-time alarms when detecting people, vehicles or animals, which drastically reduces the likelihood of false alarms. In addition, an audio alarm can be triggered if movement is suspicious to keep away potential unwanted persons. The motion zones are individually configurable, so that relevant areas are monitored in a targeted manner and unnecessary alarms are minimized.
Two-way audio function
The built-in microphone and speaker allow two-way communication (two-way audio) so you can talk to family members at any time or keep unwanted visitors away. This function allows you to be present, even if you cannot be there.
Flexible storage solutions
The P850 offers flexible storage options, which are tailored to your individual requirements. You can store your recordings on a local microSD card with up to 256 GB, use a continuous 24/7 recording on a Reolink network recorder (NVR)* or back up the data to an FTP server.
Practical time lapse function and dynamic data protection mask
The time-lapse function*** of the P850 allows you to combine the progress of a construction project or the course of a sunset in a short video. In addition, private areas can be covered with a dynamic data protection mask to ensure your privacy, even when the camera is moving.
Remote access via the free Reolink APP or the Reolink client
With the Reolink-APP or the Reolink-Client you can access the camera at any time and everywhere, follow the live-view as well as make use of control and setting options.
Robust construction and weather-resistance
The surveillance camera Reolink P850 has a weather-proof IP66-housing, which withstands even the extreme weather conditions like strong rain or snow. The robust design provides for a long-term, reliable function, no matter under which conditions the camera is used.
The camera can be mounted easily on the wall or ceiling with an adjustable 360° bracket - and that too is completely flexible and simple
* When selecting a network recorder (NVR), it is recommended to use the Reolink NVR for better compatibility.
** A PoE switch or PoE injector or direct connection to the Reolink NVR is required.
*** This feature is not available when the camera is connected to an NVR.
This text is machine translated.
Features
- Zoom: 16X optical Zoom, 3D Zoom
- Audio: Two-way audio
- Current: DC current input
- Reset: Reset button
- Storage: Micro SD-card slot (up to 256 GB)
- Audio: With integrated microphone and speaker
- Preset: Supports up to 64 preset positions
- Patrol: Supports 1 patrol; up to 16 preset points per patrol
- Power failure memory: Supported
- Auto-tracking: Supported
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams, (10 x Substream & 2 x mainstream)
- Recording mode: Motion recording (standard); recording according to schedule; (24/7 recording)
- Smart alarms: Movement, people, vehicle, pet detection
- Smart home: Google assistant
- H.265 compression for efficient video recording
- PoE-function for a simple installation with only one network cable
- Compatible with Reolink NVR for advanced storage management
- Motion detection with alarm trigger for persons or vehicles
- Real-time push notification when motion is detected
- Individually adaptable monitoring zones for targeted monitoring
- Privacy masking to protect sensitive areas
- Convenient time lapse function
- Simple remote access via browser and the free Reolink-software.
Scope of delivery
- Reolink P850 PoE-surveillance camera
- Waterproof lid
- Network cable
- Quick guide
- Video surveillance stickers
- Hole pattern for installation
- Mains adapter
- Packet with screws
- Wire rope with snap hook.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 629.99*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































